PDP SEO Portlet

74LV165D,118

Manufacturer:Nexperia
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: 74LV165D,118
Secondary Manufacturer Part#: 74LV165D,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold
LV
Shift Register
260
115@1.2V|38@2V|27@2.7V|22@3.3V|15@4.5V to 5.5V ns
0.16 mA
Surface Mount
MSL 1 - Unlimited
0
9
1
1
0
8
-40 to 125 °C
Serial/Parallel to Serial
16SO
Yes
16
10 x 4 x 1.45 mm
50 pF
No
SOIC
No
Positive-Edge
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.14443
5000+
$0.14089
10000+
$0.14016
20000+
$0.13944
40000+
$0.13872