PDP SEO Portlet

74LV164PW,118

Manufacturer:Nexperia
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: 74LV164PW,118
Secondary Manufacturer Part#: 74LV164PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold
LV
Shift Register
260
24@4.5V to 5.5V ns
160 uA
Surface Mount
MSL 1 - Unlimited
0
2
8
1
0
8
1 to 5.5 V
-40 to 125 to 125 °C
Serial to Parallel
14TSSOP
No
14
5.1 x 4.5 x 0.95 mm
50 pF
No
Asynchronous
Extended Industrial
TSSOP
No
Positive-Edge
Octal
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  27500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.109