PDP SEO Portlet

74LV123BQ,115

Multivibrator, Retriggerable Monostable, 74LV123, 46 ns, 12 mA, 1 V to 5.5 V, 16 Pins, DHVQFN

Manufacturer:Nexperia
Product Category: ICs, Logic, Multivibrators
Avnet Manufacturer Part #: 74LV123BQ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Optimized for low-voltage applications: 1.0 V to 5.5 V
  • Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
  • Typical output ground bounce: < 0.8 V at VCC = 3.3 V and Tamb = 25 ?
  • Typical HIGH-level output voltage (VOH) undershoot: > 2 V at VCC = 3.3 V and Tamb = 25 ?
  • DC triggered from active HIGH or active LOW inputs
  • Retriggerable for very long pulses up to 100 % duty factor
  • Direct reset terminates output pulses
  • Schmitt-trigger action on all inputs except for the reset input

Technical Attributes

Find Similar Parts

Description Value
46 ns
16 Pins
12 mA
-40 °C
1 V
5.5 V
null
null
null
DHVQFN
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
Need More?
USD $:
$ 0.15571
6000+
$0.15571
12000+
$0.15185
24000+
$0.14968
48000+
$0.1475
96000+
$0.14533
SubTotal:
$934.26