74LV04PW,118
Inverter, Hex, 1 Input, 14 Pins, TSSOP, 74LV04
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LV04PW,118
Secondary Manufacturer Part#: 74LV04PW,118
- RoHS 10 Compliant
- Tariff Charges
The 74LV04 is a low-voltage Si-gate CMOS device that is pin and function compatible with 74HC04 and 74HCT04. The 74LV04 provides six inverting buffers.
- Wide operating voltage: 1.0 V to 5.5 V
- Optimized for low voltage applications: 1.0 V to 3.6 V
- Accepts TTL input levels between VCC = 2.7 V and VCC = 3.6 V
- Typical output ground bounce < 0.8 V at VCC = 3.3 V and Tamb = 25 Cel
- Typical HIGH-level output voltage (VOH) undershoot: > 2 V at VCC = 3.3 V and Tamb = 25 Cel
- ESD protection:
- HBM JESD22-A114E exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Multiple package options
- Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| LV | ||
| Inverter | ||
| 260 | ||
| -12 mA | ||
| 12 mA | ||
| 5.5 V | ||
| 40@1.2V|14@2V|10@2.7V|8@3.3V ns | ||
| 40 uA | ||
| 1 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| -40 to 125 °C | ||
| 14TSSOP | ||
| 14 | ||
| 5.1 x 4.5 x 0.95 mm | ||
| No | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |