PDP SEO Portlet

74HCU04PW,118

Inverter, Hex, 1 Input, 14 Pins, TSSOP, 74HCU04

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HCU04PW,118
Secondary Manufacturer Part#: 74HCU04PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HCU04 is a hex unbuffered inverter. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • Complies with JEDEC standard JESD7A
  • Balanced propagation delays
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 ? to +125 ?

Technical Attributes

Find Similar Parts

Description Value
Gold
HC
Inverter
260
-5.2 mA
5.2 mA
6 V
70@2V|14@4.5V|12@6V ns
2 uA
2 V
Surface Mount
MSL 1 - Unlimited
6
-40 to 125 °C
14TSSOP
14
5.1 x 4.5 x 0.95 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
10000+
$0.08414
20000+
$0.08206
40000+
$0.08088
80000+
$0.0797
160000+
$0.07882