74HCT85D,653
Magnitude Comparator, 74HCT85, 4 Channel, 4-Bit, 16 Pins, SOIC
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Identity / Magnitude Comparators
Avnet Manufacturer Part #: 74HCT85D,653
Secondary Manufacturer Part#: 74HCT85D,653
- RoHS 10 Compliant
- Tariff Charges
The 74HC/HCT85 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT85 are 4-bit magnitude comparators that can be expanded to almost any length. They perform comparison of two 4-bit binary, BCD or other monotonic codes and present the three possible magnitude results at the outputs (QA>B, QA=B and QA
- Serial or parallel expansion without extra gating
- Magnitude comparison of any binary words
- Output capability: standard
- ICC category: MSI
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| -4 mA | ||
| 4 mA | ||
| 44@4.5V ns | ||
| 0.008 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 3.3 V | ||
| AB | ||
| 16SO | ||
| 16 | ||
| Non-Inverting | ||
| 10 x 4 x 1.45 mm | ||
| No | ||
| SOIC | ||
| Magnitude Comparator |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |