PDP SEO Portlet

74HCT74PW,118

Flip Flop, 74HCT74, D, 45 ns, 59 MHz, 4 mA, 14 Pins, TSSOP

Manufacturer:Nexperia
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74HCT74PW,118
Secondary Manufacturer Part#: 74HCT74PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC74 and 74HCT74 are dual positive edge triggered D-type flip-flop. They have individual data (nD), clock (nCP), set and reset inputs, and complementary nQ and nQ outputs. Data at the nD-input, that meets the set-up and hold time requirements on the LOW-to-HIGH clock transition, is stored in the flip-flop and appears at the nQ output. Schmitt-trigger action in the clock input, makes the circuit highly tolerant to slower clock rise and fall times. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • Input levels:
    • For 74HC74: CMOS level
    • For 74HCT74: TTL level
  • Symmetrical output impedance
  • Low power dissipation
  • High noise immunity
  • Balanced propagation delays
  • Specified in compliance with JEDEC standard no. 7A
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
HCT
D-Type
260
-4 mA
53@4.5V ns
0.08 mA
Surface Mount
MSL 1 - Unlimited
2
1
1
2
0
-40 to 125 °C
Differential
14TSSOP
14
Inverting|Non-Inverting
5.1 x 4.5 x 0.95 mm
50 pF
No
Set, Reset
TSSOP
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
10000+
$0.14671
20000+
$0.14308
40000+
$0.14103
80000+
$0.13897
160000+
$0.13693