PDP SEO Portlet

74HCT74D,653

Flip-Flop, with Set and Reset,Complementary Output, Positive Edge, 74HCT74, D, 15 ns, 59 MHz, 4 mA

Manufacturer:Nexperia
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74HCT74D,653
Secondary Manufacturer Part#: 74HCT74D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HCT74D is a dual positive edge triggered D-type Flip-flop has individual data (nD), clock (nCP), set (nSD\) and reset (nRD\) inputs and complementary nQ and nQ outputs. Data at the nD-input, that meets the set-up and hold time requirements on the low-to-high clock transition, is stored in the flip-flop and appears at the nQ output. Schmitt-trigger action in the clock input, makes the circuit highly tolerant to slower clock rise and fall times. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • Symmetrical output impedance
  • Low power dissipation
  • High noise immunity
  • Balanced propagation delays
  • TTL Input level
  • Complies with JEDEC standard No. 7A

Technical Attributes

Find Similar Parts

Description Value
No
D
59 MHz
SOIC
Complementary
Single-Ended
Gold
HCT
74HCT74
D-Type
7474
74HCT
260
-4 mA
53@4.5V ns
0.08 mA
Surface Mount
MSL 1 - Unlimited
14
2
1
1
2
0
-40 to 125 °C
125 °C
-40 °C
4 mA
Differential
14SO
14
Inverting|Non-Inverting
8.75 x 4 x 1.45 mm
45 ns
50 pF
No
Set, Reset
SOIC
5.5 V
4.5 V
Positive Edge
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.09286
5000+
$0.09055
10000+
$0.08926
20000+
$0.08796
40000+
$0.08667