PDP SEO Portlet

74HCT574D,653

Flip Flop, 74HCT574, D, 15 ns, 76 MHz, 6 mA, 20 Pins, SOIC

Manufacturer:Nexperia
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74HCT574D,653
Secondary Manufacturer Part#: 74HCT574D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HCT574D is a 8-bit positive-edge triggered D-type Flip-flop with 3-state outputs. The device features a clock and OE\ inputs. The flip-flops will store the state of their individual D-inputs that meet the set-up and hold time requirements on the low-to-high clock transition. A high on OE\ causes the outputs to assume a high-impedance OFF-state. Operation of the OE\ input does not affect the state of the flip-flops. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • Complies with JEDEC standard no. 7A
  • TTL Input levels

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
HCT
260
MSL 1 - Unlimited
8
8
8
1
1
Single-Ended
3-State
20
13 x 7.6 x 2.45 mm
SOIC
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:6000  Mult:2000  
USD $:
6000+
$0.26837
12000+
$0.25712
24000+
$0.24748
48000+
$0.24105
96000+
$0.23141