74HCT573BQ,115
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Transparent | ||
| Gold | ||
| HCT | ||
| 260 | ||
| -6 mA | ||
| 6 mA | ||
| 35@4.5V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 8 | ||
| 0 | ||
| -40 to 125 °C | ||
| 3-State | ||
| 20DHVQFN EP | ||
| 20 | ||
| Non-Inverting | ||
| 4.6 x 2.6 x 0.95 mm | ||
| 50 pF | ||
| No | ||
| No | ||
| DHVQFN EP | ||
| D-Type |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |