PDP SEO Portlet

74HCT541D,653

Buffer / Line Driver, Non Inverting, 74HCT541, 1 Element, 4.5 V to 5.5 V, 20 Pins, SOIC

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HCT541D,653
Secondary Manufacturer Part#: 74HCT541D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC541; 74HCT541 is an octal non-inverting buffer/line driver with 3-state outputs. The device features two output enables. A HIGH on output enables causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • Non-Inverting outputs
  • Complies with JEDEC standard no. 7A
  • Input levels:
    • For 74HC541: CMOS level
    • For 74HCT541: TTL level
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
0
Single-Ended
Gold
HCT
Buffer/Line Driver
260 °C
-6 mA
7.8 mA
5.5 V
28@4.5V ns
8 uA
4.5 V
Surface Mount
MSL 1 - Unlimited
8
1
0
8
2 Low
8
4.5 to 5.5 V
-40 to 125 °C
3-State
20
Non-Inverting
13 x 7.6 x 2.45 mm mm
50 pF
No
Extended Industrial
SOIC
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.28229
4000+
$0.27529
8000+
$0.27135
16000+
$0.26739
32000+
$0.26347