PDP SEO Portlet

74HCT540D,653

Buffer / Line Driver, Inverting, 74HCT540, 1 Element, 4.5 V to 5.5 V, 20 Pins, SOIC

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HCT540D,653
Secondary Manufacturer Part#: 74HCT540D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC/HCT540 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT540 are octal inverting buffer/line drivers with 3-state outputs. The 3-state outputs are controlled by the output enable inputs Outout enable1 and Outout enable2. A HIGH on Outout enable causes the outputs to assume a high impedance OFF-state. The “540” is identical to the “541” but has inverting outputs.

  • Inverting outputs
  • Output capability: bus driver
  • ICC category: MSI

Technical Attributes

Find Similar Parts

Description Value
SOIC
Buffer / Line Driver, Inverting
74HCT540
74540
74HCT
1 Element
8bit
20
125 °C
-40 °C
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$0.24971
8000+
$0.24352
16000+
$0.24004
32000+
$0.23654
64000+
$0.23307