74HCT4852D,118
Analog Multiplexer Dual 4:1 16-Pin SO T/R
- RoHS 10 Compliant
- Tariff Charges
The 74HC4852; 74HCT4852 are high-speed Si-gate CMOS devices and are specified in compliance with JEDEC standard no. 7A. The 74HC4852; 74HCT4852 are dual 4-channel analog multiplexers/demultiplexers with common select inputs (S0 and S1). Both multiplexers have a common active LOW enable input, four independent inputs/outputs (nY0 to nY3) and two common inputs/outputs (1Z, 2Z). The devices feature injection-current effect control, which has excellent value in automotive applications where voltages in excess of the supply voltage are common. With enable input LOW, two of the eight switches are selected (low impedance ON-state) by S0 and S1. With enable input HIGH, all switches are in the high-impedance OFF-state, independent of S0 and S1.
- Injection-current cross coupling < 1 mV/mA
- Wide supply voltage range from 2.0 V to 6.0 V for 74HC4851
- ESD protection:
- HBM JESD22-A114E exceeds 2000 V
- CDM JESD22-C101C exceeds 1000 V
- Latch-up performance exceeds 100 mA per JESD 78 Class II level A
- Low ON-state resistance:
- 400 ? (typical) at VCC = 2.0 V
- 215 ? (typical) at VCC = 3.0 V
- 120 ? (typical) at VCC = 3.3 V
- 76 ? (typical) at VCC = 4.5 V
- 59 ? (typical) at VCC = 6.0 V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual 4:1 | ||
| Gold | ||
| 260 | ||
| 210@4.5V Ohm | ||
| 25@4.5V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 2 | ||
| 0.002@5.5V mA | ||
| 2.25, 5.5 V | ||
| -40 to 125 °C | ||
| 16SO | ||
| 16 | ||
| Single | ||
| 10 x 4 x 1.45 mm | ||
| No | ||
| SOIC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |