PDP SEO Portlet

74HCT4851D-Q100,11

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HCT4851D-Q100,11
Secondary Manufacturer Part#: 74HCT4851D-Q100,11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Single 8:1
210@4.5V Ohm
25@4.5V ns
Surface Mount
8
1
0.002@5.5V mA
5.5, 4.5, 5 V
-40 to 125 °C
16SO
16
Single
10 x 4 x 1.45 mm
No
SOIC
4.5V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.27284
5000+
$0.26935
10000+
$0.26468
20000+
$0.26002
40000+
$0.25535