PDP SEO Portlet

74HCT4538PW-Q100,1

Multivibrator, Retriggerable Monostable, 74HCT4538, 30 ns, 4 mA, 4.5 V to 5.5 V, 16 Pins, TSSOP

Manufacturer:Nexperia
Product Category: Logic ICs, Multivibrators
Avnet Manufacturer Part #: 74HCT4538PW-Q100,1
Secondary Manufacturer Part#: 74HCT4538PW-Q100,1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC4538-Q100; 74HCT4538-Q100 are high-speed Si-gate CMOS devices and are pin compatible with Low-power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC4538-Q100; 74HCT4538-Q100 are dual retriggerable-resettable monostable multivibrators. Each multivibrator has: an active LOW trigger/retrigger input (nA) an active HIGH trigger/retrigger input (nB) an overriding active LOW direct reset input (nCD) an output (nQ) and its complement (nQ) two pins (nREXT/CEXT and nCEXT) for connecting the external timing components CEXT and REXT Typical pulse width variation over the specified temperature range is ±0.2 %. The multivibrator may be triggered by either the positive or the negative edges of the input pulse. The duration and accuracy of the output pulse are determined by the external timing components CEXT and REXT. The output pulse width (tW) is equal to 0.7 x REXT x CEXT. The linear design techniques guarantee precise control of the output pulse width. A LOW level at nCD terminates the output pulse immediately. Schmitt trigger action on pins nA and nB makes the circuit highly tolerant of slower rise and fall times. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Tolerant of slow trigger rise and fall times
  • Separate reset inputs
  • Triggering from falling or rising edge
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)
  • Multiple package options

Technical Attributes

Find Similar Parts

Description Value
HCT
Monostable Multivibrator
-4 mA
4 mA
60@4.5V ns
0.008 mA
Surface Mount
2
5.5 V
16TSSOP
16
5.1 x 4.5 x 0.95 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.49157
5000+
$0.47938
10000+
$0.47254
20000+
$0.46563
40000+
$0.4588