PDP SEO Portlet

74HCT4066DB,118

Analog Switch Quad SPST 14-Pin SSOP T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HCT4066DB,118
Secondary Manufacturer Part#: 74HCT4066DB,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC4066; 74HCT4066 is a quad single pole, single throw analog switch. Each switch features two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analog switch is turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • Input levels nE inputs:
    • For 74HC4066: CMOS level
    • For 74HCT4066: TTL level
  • Low ON resistance:
    • 50 ? (typical) at VCC = 4.5 V
    • 45 ? (typical) at VCC = 6.0 V
    • 35 ? (typical) at VCC = 9.0 V
  • Specified in compliance with JEDEC standard no. 7A
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
Quad SPST
Gold
260
142@4.5V Ohm
Surface Mount
MSL 1 - Unlimited
5 V
-40 to 125 °C
14SSOP
14
Single
6.4 x 5.4 x 1.8 mm
No
SSOP
4.5V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: