74HCT4066D,112
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: 74HCT4066D,112
Secondary Manufacturer Part#: 74HCT4066D,112
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quad SPST | ||
| Gold | ||
| 260 | ||
| 142@4.5V Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 5.5, 4.5, 5 V | ||
| -40 to 125 °C | ||
| 14SO | ||
| 14 | ||
| Single | ||
| 8.75 x 4 x 1.45 mm | ||
| No | ||
| SOIC | ||
| 4.5V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |