74HCT4066D-Q100,11
Analog Multiplexer Single 16:1 14-Pin SO T/R
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: 74HCT4066D-Q100,11
Secondary Manufacturer Part#: 74HCT4066D-Q100,11
- RoHS 10 Compliant
- Tariff Charges
The 74HC4066-Q100; 74HCT4066-Q100 is a quad single pole, single throw analog switch. Each switch features two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When nE is LOW, the analog switch is turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
- Input levels nE inputs:
- For 74HC4066-Q100: CMOS level
- For 74HCT4066-Q100: TTL level
- Low ON resistance:
- 50 ? (typical) at VCC = 4.5 V
- 45 ? (typical) at VCC = 6.0 V
- 35 ? (typical) at VCC = 9.0 V
- Specified in compliance with JEDEC standard no. 7A
- ESD protection:
- MIL-STD-883, method 3015 exceeds 2000 V
- HBM JESD22-A114F exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 ?)
- Multiple package options
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 16:1 | ||
| 142@4.5V Ohm | ||
| 12@4.5V ns | ||
| Surface Mount | ||
| 16 | ||
| 1 | ||
| 0.02@5.5V mA | ||
| 5.5, 4.5, 5 V | ||
| -40 to 125 °C | ||
| 14SO | ||
| 14 | ||
| Single | ||
| 8.75 x 4 x 1.45 mm | ||
| No | ||
| SOIC | ||
| 4.5V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |