PDP SEO Portlet

74HCT4060D-Q100,11

Counter, Ripple Carry Binary / Divider, 74HCT, 88 MHz, Max Count 16383, 4.5 V to 5.5 V, 16 Pins

Manufacturer:Nexperia
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: 74HCT4060D-Q100,11
Secondary Manufacturer Part#: 74HCT4060D-Q100,11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC4020-Q100; 74HCT4020-Q100 are 14-stage binary ripple counters with a clock input (CP), an overriding asynchronous master reset input (MR) and 12 buffered parallel outputs (Q0, and Q3 to Q13). The counter advances on the HIGH-to-LOW transition of CP. A HIGH on MR clears all counter stages and forces all outputs LOW, independent of the state of CP. Each counter stage is a static toggle flip-flop. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Input levels:
    • For 74HC4020-Q100: CMOS level
    • For 74HCT4020-Q100: TTL level
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)
  • Multiple package options

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold
HCT
Counter
260
66@4.5V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
0
1
10
1
0
14
-40 to 125 °C
UP Counter
16SO
No
16
10 x 4 x 1.45 mm
50 pF
No
Asynchronous
Automotive
SOIC
No
Negative-Edge
Binary
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.26068
10000+
$0.25935
20000+
$0.25802
40000+
$0.25669
80000+
$0.25536