74HCT4053DB,118
Click image to enlarge
Manufacturer:Nexperia
Product Category:
ICs, Switches / Multiplexers / Demultiplexers
Avnet Manufacturer Part #: 74HCT4053DB,118
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Pins | ||
| 3 Channels | ||
| Analog Multiplexer/Demultiplexer | ||
| null | ||
| 4.5V to 5.5V, ± 5V | ||
| -40 °C | ||
| Surface Mount | ||
| null | ||
| null | ||
| SSOP | ||
| null | ||
| 125 °C | ||
| 2:1, 1:2 | ||
| 180 ohm | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |