PDP SEO Portlet

74HCT4053D,118

Analog Multiplexer / Demultiplexer, 2:1, 1 Circuit, 140 ohm, 4.5V to 5.5V, SOIC-16

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HCT4053D,118
Secondary Manufacturer Part#: 74HCT4053D,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HCT4053D is a triple single-pole double-throw (3x SPDT) Analog Switch suitable for use in analog or digital 2:1 multiplexer/demultiplexer applications. Each switch features a digital select input (Sn), two independent inputs/outputs (nY0 and nY1) and a common input/output (nZ). A digital enable input (E) is common to all switches. When E is high, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • Logic level translation to enable 5V logic to communicate with ±5V analog signals
  • Typical break before make built-in
  • Complies with JEDEC standard No. 7A

Technical Attributes

Find Similar Parts

Description Value
Triple 2:1
Gold
260
180@4.5V Ohm
48@4.5V ns
Surface Mount
MSL 1 - Unlimited
6
3
0.008@5.5V mA
±5|5.5|±1|4.5|±2.5|5 V
-40 to 125 °C
16SO
16
Single|Dual
10 x 4 x 1.45 mm
No
SOIC
4.5V to 5.5V, ± 5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
2500+
$0.215
5000+
$0.20967
10000+
$0.20667
20000+
$0.20365
40000+
$0.20067