PDP SEO Portlet

74HCT4051PW,118

Analog Multiplexer Single 8:1 16-Pin TSSOP T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HCT4051PW,118
Secondary Manufacturer Part#: 74HCT4051PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HCT4051PW is a single-pole octal-throw (SP8T) Analog Switch suitable for use in analog or digital 8:1 multiplexer/demultiplexer applications. The switch features three digital select inputs (S0, S1 and S2), eight independent inputs/outputs (Yn), a common input/output (Z) and a digital enable input (E). When E is high, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • Low ON resistance - 80O, 70O, 60O (typical) at VCC-VEE = 4.5V, 6.0V, 9.0V respectively
  • Logic level translation to enable 5V logic to communicate with ±5V analog signals
  • Typical break before make built-in
  • Complies with JEDEC standard No. 7A
  • ESD protection - HBM JESD22-A114F 2000V, MM JESD22-A115-A 200V, CDM JESD22-C101E 1000V

Technical Attributes

Find Similar Parts

Description Value
Single 8:1
TSSOP
Analog Switch, Analog Multiplexer/Demultiplexer
Surface Mount
Gold
260
180@4.5V Ohm
55@4.5V ns
Surface Mount
MSL 1 - Unlimited
8:1, 1:8
1
16
8
1
180 O
100 O
0.008@5.5V mA
±5|5.5|±1|4.5|±2.5|5 V
-40 to 125 °C
125 °C
-40 °C
16TSSOP
16
Single Supply
5.1 x 4.5 x 0.95 mm
No
TSSOP
4.5V to 5.5V, ± 5V
SP8T

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.27856
5000+
$0.26688
10000+
$0.25687
20000+
$0.2502
40000+
$0.24019