PDP SEO Portlet

74HCT4040BQX

Counter Single 12-Bit Binary UP Counter 16-Pin DHVQFN T/R

Manufacturer:Nexperia
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: 74HCT4040BQX
Secondary Manufacturer Part#: 74HCT4040BQX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC4040; 74HCT4040 is a 12-stage binary ripple counter with a clock input (CP), an overriding asynchronous master reset input (MR) and twelve parallel outputs (Q0 to Q11). The counter advances on the HIGH-to-LOW transition of CP. A HIGH on MR clears all counter stages and forces all outputs LOW, independent of the state of CP. Each counter stage is a static toggle flip-flop. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • Complies with JEDEC standard no. 7A
  • Input levels:
    • For 74HC4040: CMOS level
    • For 74HCT4040: TTL level
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold over Nickel Palladium
HCT
Counter
260 °C
40@4.5V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
0
1
12
1
0
12
-40 to 125 °C
UP Counter
16DHVQFN
No
16
3.5 x 2.5 x 0.85 mm
50 pF
No
Asynchronous
Extended Industrial
DHVQFN
No
Negative Edge
Binary
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.30928
12000+
$0.29632
24000+
$0.28521
48000+
$0.2778
96000+
$0.26669