PDP SEO Portlet

74HCT4020BQ,115

Counter, Binary Ripple, 74HCT, 52 MHz, Max Count 16383, 4.5 V to 5.5 V, 16 Pins, DHVQFN

Manufacturer:Nexperia
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: 74HCT4020BQ,115
Secondary Manufacturer Part#: 74HCT4020BQ,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC4020; 74HCT4020 are high-speed Si-gate CMOS devices and are pin compatible with the HEF4020B series. They are specified in compliance with JEDEC standard no. 7A. The 74HC4020; 74HCT4020 are 14-stage binary ripple counters with a clock input, an overriding asynchronous master reset input (MR) and twelve parallel outputs (Q0, Q3 to Q13). The counter advances on the HIGH-to-LOW transition of clock input. A HIGH on MR clears all counter stages and forces all outputs LOW, independent of the state of clock input. Each counter stage is a static toggle flip-flop.

  • Multiple package options
  • Complies with JEDEC standard no. 7A
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold
HCT
Counter
260
36@4.5V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
0
1
12
1
0
14
-40 to 125 °C
UP Counter
16DHVQFN EP
No
16
3.6 x 2.6 x 0.95 mm
50 pF
No
Asynchronous
DHVQFN EP
No
Negative-Edge
Binary
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.21482
12000+
$0.21372
24000+
$0.21262
48000+
$0.21153
96000+
$0.21043