PDP SEO Portlet

74HCT4017BQ-Q100X

Counter/Divider Single UP Counter 16-Pin DHVQFN T/R

Manufacturer:Nexperia
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: 74HCT4017BQ-Q100X
Secondary Manufacturer Part#: 74HCT4017BQ-Q100X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC4017; 74HCT4017 is a 5-stage Johnson decade counter with 10 decoded outputs (Q0 to Q9), an output from the most significant flip-flop, two clock inputs and an overriding asynchronous master reset input. The counter is advanced by either a LOW-to-HIGH transition at Clock Input while Clock Input is LOW or a HIGH-to-LOW transition at Clock Input while CP0 is HIGH. When cascading counters, the output, which is LOW while the counter is in states 5, 6, 7, 8 and 9, can be used to drive the CP0 input of the next counter. A HIGH on MR resets the counter to zero independent of the clock inputs. Automatic code correction of the counter is provided by an internal circuit: following any illegal code the counter returns to a proper counting mode within 11 clock pulses. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • Wide supply voltage range from 2.0 V to 6.0 V
  • Input levels:
    • For 74HC4017: CMOS level
    • For 74HCT4017: TTL level
  • Complies with JEDEC standard no. 7 A
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold over Nickel Palladium
HCT
Counter/Divider
260
50@4.5V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
0
1
10
1
0
5
-40 to 125 °C
UP Counter
16DHVQFN
No
16
2.5 x 3.5 x 0.95(Max)
50 pF
No
Asynchronous
Extended Industrial
DHVQFN
Yes
Positive-Edge/Negative-Edge
Decade
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.35486
6000+
$0.34606
12000+
$0.34112
24000+
$0.33613
48000+
$0.3312