PDP SEO Portlet

74HCT393D,653

Manufacturer:Nexperia
Product Category: Logic ICs, Counters
Avnet Manufacturer Part #: 74HCT393D,653
Secondary Manufacturer Part#: 74HCT393D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold
HCT
Counter/Divider
260
25@4.5V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
0
1
4
2
0
4
-40 to 125 °C
UP Counter
14SO
No
14
8.75 x 4 x 1.45 mm
50 pF
No
Asynchronous
SOIC
No
Negative-Edge
Binary
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.31429
10000+
$0.30112
20000+
$0.28983
40000+
$0.2823
80000+
$0.27101