PDP SEO Portlet

74HCT373PW,118

Latch, 74HCT373, D Type Transparent, Tri State Non Inverted, 14 ns, 6 mA, 20 Pins, TSSOP

Manufacturer:Nexperia
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: 74HCT373PW,118
Secondary Manufacturer Part#: 74HCT373PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC373; 74HCT373 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL. It is specified in compliance with JEDEC standard no. 7A. The 74HC373; 74HCT373 is an octal D-type transparent latch featuring separate D-type inputs for each latch and 3-state outputs for bus oriented applications. A latch enable (LE) input and an output enable input are common to all latches. The 74HC373; 74HCT373 consists of eight D-type transparent latches with 3-state true outputs. When LE is HIGH, data at the Dn inputs enters the latches. In this condition the latches are transparent, i.e. a latch output will change state each time its corresponding D input changes. When LE is LOW the latches store the information that was present at the D inputs a set-up time preceding the HIGH-to-LOW transition of LE. When output enable is LOW, the contents of the 8 latches are available at the outputs. When output enable is HIGH, the outputs go to the highimpedance OFF-state. Operation of the output enable input does not affect the state of the latches. The 74HC373; 74HCT373 is functionally identical to:

  • 74HC563; 74HCT563: but inverted outputs and different pin arrangement 74HC573; 74HCT573: but different pin arrangement.
    • 3-state non-inverting outputs for bus oriented applications
    • Common 3-state output enable input
    • Functionally identical to the 74HC563; 74HCT563 and 74HC573; 74HCT573
    • ESD protection:
      • HBM JESD22-A114F exceeds 2 000 V
      • MM JESD22-A115-A exceeds 200 V
    • Specified from -40 °C to +85 °C and -40 °C to +125 °C

    Technical Attributes

    Find Similar Parts

    Description Value
    No
    Transparent
    Gold
    HCT
    260
    -6 mA
    6 mA
    30@4.5V ns
    Surface Mount
    MSL 1 - Unlimited
    8
    1
    1
    8
    1
    8
    0
    -40 to 125 °C
    3-State
    20TSSOP
    20
    Non-Inverting
    6.6 x 4.5 x 0.95 mm
    50 pF
    No
    No
    TSSOP
    D-Type

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 70 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:2500  
    USD $:
    5000+
    $0.26954
    10000+
    $0.25824
    20000+
    $0.24856
    40000+
    $0.2421
    80000+
    $0.23242