PDP SEO Portlet

74HCT373BQ-Q100,11

Latch, 74HCT373, D Type Transparent, Tri State Non Inverted, 14 ns, 6 mA, 20 Pins, DHVQFN

Manufacturer:Nexperia
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: 74HCT373BQ-Q100,11
Secondary Manufacturer Part#: 74HCT373BQ-Q100,11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC373-Q100; 74HCT373-Q100 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL. It is specified in compliance with JEDEC standard no. 7A. The 74HC373-Q100; 74HCT373-Q100 is an octal D-type transparent latch featuring separate D-type inputs for each latch and 3-state outputs for bus-oriented applications. A latch enable (LE) input and an output enable (OE) input are common to all latches. The 74HC373-Q100; 74HCT373-Q100 consists of eight D-type transparent latches with 3-state true outputs. When LE is HIGH, data at the Dn inputs enters the latches. In this condition the latches are transparent, i.e. a latch output changes state each time its corresponding D input changes. When LE is LOW, the latches store the information that was present at the D inputs a set-up time preceding the HIGH-to-LOW transition of LE. When OE is LOW, the contents of the 8 latches are available at the outputs. When OE is HIGH, the outputs go to the highimpedance OFF-state. Operation of the OE input does not affect the state of the latches. The 74HC373-Q100; 74HCT373-Q100 is functionally identical to: 74HC573-Q100; 74HCT573-Q100: but different pin arrangement This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Input levels:
    • For 74HC373-Q100: CMOS level
    • For 74HCT373-Q100: TTL level
  • 3-state non-inverting outputs for bus-oriented applications
  • Common 3-state output enable input
  • Functionally identical to the 74HC573-Q100; 74HCT573-Q100
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)
  • Multiple package options

Technical Attributes

Find Similar Parts

Description Value
No
Transparent
HCT
-6 mA
6 mA
30@4.5V ns
Surface Mount
8
1
1
8
1
8
0
-40 to 125 °C
3-State
20DHVQFN EP
20
Non-Inverting
4.6 x 2.6 x 0.95 mm
50 pF
No
No
DHVQFN EP
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.3826
12000+
$0.36656
24000+
$0.35281
48000+
$0.34365
96000+
$0.3299