PDP SEO Portlet

74HCT2G86DC-Q100H

XOR Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HCT2G86DC-Q100H
Secondary Manufacturer Part#: 74HCT2G86DC-Q100H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC2G86; 74HCT2G86 is a dual 2-input EXCLUSIVE-OR gate. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • Wide supply voltage range from 2.0 V to 6.0 V
  • Input levels:
    • For 74HC2G86: CMOS level
    • For 74HCT2G86: TTL level
  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • Multiple package options
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
XOR
260
-4 mA
4 mA
19@4.5V ns
1 uA
Surface Mount
MSL 1 - Unlimited
2
2
0
0
-40 to 125 °C
8VSSOP
8
2.1(Max) x 2.4(Max) x 0.85(Max)
No
Automotive
VSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.2549
6000+
$0.2536
12000+
$0.2523
24000+
$0.251
48000+
$0.2497