PDP SEO Portlet

74HCT2G66GT,115

Analog Switch Dual SPST 8-Pin XSON T/R

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HCT2G66GT,115
Secondary Manufacturer Part#: 74HCT2G66GT,115
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC2G66; 74HCT2G66 is a dual single pole, single-throw analog switch. Each switch has two input/output terminals (nY and nZ) and a digital enable input (nE). When nE is LOW, the analog switch is turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • Wide supply voltage range from 2.0 V to 10.0 V for 74HC2G66
  • Very low ON resistance:
    • 41 ? (typ.) at VCC = 4.5 V
    • 30 ? (typ.) at VCC = 6.0 V
    • 21 ? (typ.) at VCC = 9.0 V
  • High noise immunity
  • Low power dissipation
  • 25 mA continuous switch current
  • Multiple package options
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
Dual SPST
XSON
Analog Switch
Surface Mount
Tin
260
142@4.5V Ohm
Surface Mount
MSL 1 - Unlimited
2
8
142 O
21 O
0.02@5.5V@-40C to 125C mA
5.5, 4.5, 5 V
-40 to 125 °C
125 °C
-40 °C
8XSON
8
Single Supply
2 x 1.05 x 0.46 mm
No
XSON
4.5V to 5.5V
SPST

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: