PDP SEO Portlet

74HCT2G08DC,125

AND Gate, Dual, 2 Input, 8 Pins, VSSOP, 74HCT2G08

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HCT2G08DC,125
Secondary Manufacturer Part#: 74HCT2G08DC,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC2G08; 74HCT2G08 is a dual 2-input AND gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • Wide supply voltage range from 2.0 V to 6.0 V
  • Input levels:
    • For 74HC2G08: CMOS level
    • For 74HCT2G08: TTL level
  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • Multiple package options
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
Gold
AND
260
14@4.5V ns
20 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 125 °C
8VSSOP
8
2.1 x 2.4 x 0.85 mm
No
VSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.29375
12000+
$0.28144
24000+
$0.27089
48000+
$0.26385
96000+
$0.2533