PDP SEO Portlet

74HCT2G04GW,125

Inverter, Dual, 1 Input, 6 Pins, TSSOP, 74HCT2G04

Manufacturer:Nexperia
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HCT2G04GW,125
Secondary Manufacturer Part#: 74HCT2G04GW,125
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC2G04; 74HCT2G04 is a high-speed Si-gate CMOS device. The 74HC2G04; 74HCT2G04 provides two inverting buffers.

  • Wide supply voltage range from 2.0 V to 6.0 V
  • Complies with JEDEC standard no. 7A
  • High noise immunity
  • ESD protection:
    • HBM JESD22-A114-D exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Low power dissipation
  • Balanced propagation delays
  • Unlimited input rise and fall times
  • Multiple package options
  • Specified from -40 Cel to +85 Cel and -40 Cel to +125 Cel

Technical Attributes

Find Similar Parts

Description Value
Tin
HCT
Inverter
260
-4 mA
4 mA
5.5 V
18@4.5V ns
1 uA
4.5 V
Surface Mount
MSL 1 - Unlimited
2
-40 to 125 °C
6TSSOP
6
2.2 x 1.35 x 1 mm
50 pF
No
TSSOP
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: