74HCT2G04GV,125
Inverter, Dual, 1 Input, 6 Pins, TSOP, 74HCT2G04
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74HCT2G04GV,125
Secondary Manufacturer Part#: 74HCT2G04GV,125
- RoHS 10 Compliant
- Tariff Charges
The 74HC2G04; 74HCT2G04 is a high-speed Si-gate CMOS device. The 74HC2G04; 74HCT2G04 provides two inverting buffers.
- Wide supply voltage range from 2.0 V to 6.0 V
- Complies with JEDEC standard no. 7A
- High noise immunity
- ESD protection:
- HBM JESD22-A114-D exceeds 2000 V
- MM JESD22-A115-A exceeds 200 V
- Low power dissipation
- Balanced propagation delays
- Unlimited input rise and fall times
- Multiple package options
- Specified from -40 Cel to +85 Cel and -40 Cel to +125 Cel
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| HCT | ||
| Inverter | ||
| 260 | ||
| -4 mA | ||
| 4 mA | ||
| 5.5 V | ||
| 18@4.5V ns | ||
| 1 uA | ||
| 4.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -40 to 125 °C | ||
| 6TSOP | ||
| 6 | ||
| 3.1 x 1.7 x 1 mm | ||
| 50 pF | ||
| No | ||
| TSOP | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |