PDP SEO Portlet

74HCT273D,653

Flip-Flop, Non Inverted, Positive Edge, 74HCT273, D, 36 MHz, 25 mA, SOIC

Manufacturer:Nexperia
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74HCT273D,653
Secondary Manufacturer Part#: 74HCT273D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HCT273D is an octal positive-edge triggered D-type Flip-flop features clock and master reset (MR\) inputs. The outputs Qn will assume the state of their corresponding Dn inputs that meet the set-up and hold time requirements on the low-to-high clock transition. A low on MR\ forces the outputs low independently of clock and data inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • Common clock and master reset
  • TTL Input levels
  • Complies with JEDEC standard No. 7A

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
HCT
D-Type Bus Interface
260
-4 mA
30@4.5V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
8
8
8
1
0
-40 to 125 °C
Single-Ended
20SO
20
Non-Inverting
13 x 7.6 x 2.45 mm
50 pF
No
Master Reset
SOIC
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
4000+
$0.32832
8000+
$0.31456
16000+
$0.30276
32000+
$0.2949
64000+
$0.2831