PDP SEO Portlet

74HCT257PW,118

Multiplexer, 74HCT, 4 Channel, 2:1, 4.5 V to 5.5 V, 16 Pins, TSSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HCT257PW,118
Secondary Manufacturer Part#: 74HCT257PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC257; 74HCT257 are high-speed Si-gate CMOS devices and are pin compatible with Low-power Schottky TTL (LSTTL). The 74HC257 and 74HCT257 have four identical 2-input multiplexers with 3-state outputs, which select 4 bits of data from two sources and are controlled by a common data select input (S). The data inputs from source 0 (1|0 to 4|0) are selected when input S is LOW and the data inputs from source 1 (1|1 to 4|1) are selected when S is HIGH. Data appears at the outputs (1Y to 4Y) in true (non-inverting) form from the selected inputs. The 74HC257 and 74HCT257 are the logic implementation of a 4-pole, 2-position switch, where the position of the switch is determined by the logic levels applied to S. The outputs are forced to a high-impedance OFF-state when OE\ is HIGH. The logic equations for the outputs are: 1Y\ = OE\ • (1|1 • S • 1|0 • S\) 2Y\ = OE\ • (2|1 • S • 2|0 • S\) 3Y\ = OE\ • (3|1 • S • 3|0 • S\) 4Y\ = OE\ • (4|1 • S • 4|0 • S\) Except for their non-inverting (true) outputs the 74HC257; 74HCT257 are identical to the 74HC258.

  • Non-inverting data path
  • 3-state outputs interface directly with system bus
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40 °C to +85 °C and from -40 °C to +125 °C

Technical Attributes

Find Similar Parts

Description Value
4 x 2:1
Gold
HCT
Multiplexer
260
-6 mA
6 mA
5.5 V
30@4.5V ns
4.5 V
Surface Mount
MSL 1 - Unlimited
8
-40 to 125 °C
16TSSOP
16
5.1 x 4.5 x 0.95 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.26743
10000+
$0.2608
20000+
$0.25707
40000+
$0.25332
80000+
$0.2496