PDP SEO Portlet

74HCT253D-Q100,118

Multiplexer, 74HCT, 2 Channel, 4:1, 4.5 V to 5.5 V, 16 Pins, SOIC

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HCT253D-Q100,118
Secondary Manufacturer Part#: 74HCT253D-Q100,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC253-Q100; 74HCT253-Q100 are high-speed Si-gate CMOS devices and are pin compatible with Low-power Schottky TTL (LSTTL). The 74HC253-Q100; 74HCT253-Q100 provides a dual 4-input multiplexer with 3-state outputs which selects 2 bits of data from up to four sources selected by common data select inputs (S0, S1). The two 4-input multiplexer circuits have individual active LOW output enable inputs (1OE\, 2OE\). The 74HC253-Q100 and 74HCT253-Q100 are the logic implementation of a 2-pole, 4-position switch, where the position of the switch is determined by the logic levels applied to S0 and S1. The outputs are forced to a high-impedance OFF-state when nOE\ is HIGH. The logic equations for the outputs are: 1Y = 1OE\ • (1|0 • S1\ • S0\ + 1|1 • S1\ • S0 + 1|2 • S1 • S0\ + 1|3 • S1 • S0) 2Y = 2OE\ • (2|0 • S1\ • S0\ + 2|1 • S1\ • S0 + 2|2 • S1 • S0\ + 2|3 • S1 • S0) This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Non-inverting data path
  • 3-state outputs interface directly with system bus
  • Complies with JEDEC standard no. 7A
  • Common select inputs
  • Separate output enable inputs
  • Input levels:
    • For 74HC253-Q100: CMOS level
    • For 74HCT253-Q100: TTL level
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)

Technical Attributes

Find Similar Parts

Description Value
2 x 4:1
HCT
Multiplexer
-6 mA
6 mA
5.5 V
38@4.5V ns
4.5 V
Surface Mount
MSL 1 - Unlimited
8
-40 to 125 °C
16SO
16
10 x 4 x 1.45 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.31586
10000+
$0.30802
20000+
$0.30362
40000+
$0.29919
80000+
$0.2948