PDP SEO Portlet

74HCT245PW,118

Transceiver, 74HCT245, 4.5 V to 5.5 V, TSSOP-20

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HCT245PW,118
Secondary Manufacturer Part#: 74HCT245PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HCT245PW,118 is an octal Bus Transceiver with 3-state outputs. The device features an output enable (OE) and send/receive (DIR) for direction control. A HIGH on OE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • Complies with JEDEC standard JESD7A
  • Input TTL level
  • Octal bidirectional bus interface
  • Non-inverting 3-state outputs

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Transceiver, Bidirectional
74HCT245
74245
74HCT
1 Element
8bit
20
125 °C
-40 °C
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.23057
15000+
$0.22485
30000+
$0.22164
60000+
$0.2184
120000+
$0.2152