74HCT245D,653
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Bi-Directional | ||
| TTL | ||
| Gold | ||
| HCT | ||
| Bus Transceiver | ||
| 260 °C | ||
| -6 mA | ||
| 6 mA | ||
| 22@4.5V ns | ||
| 8 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 | ||
| 0 | ||
| 1 Low | ||
| 0 | ||
| 4.5 to 5.5 V | ||
| -40 to 125 °C | ||
| CMOS | ||
| 3-State | ||
| 20SO | ||
| 20 | ||
| Non-Inverting | ||
| 13 x 7.6 x 2.45 mm mm | ||
| 50 pF | ||
| No | ||
| Extended Industrial | ||
| SOIC | ||
| Positive-Edge |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |