PDP SEO Portlet

74HCT244PW,118

Buffer / Line Driver, 74HCT244, 2 Element, 4.5 V to 5.5 V, 20 Pins, TSSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HCT244PW,118
Secondary Manufacturer Part#: 74HCT244PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

74HCT244PW,118 is an 8bit buffer/line driver with 3-state outputs. This device can be used as two 4bit buffers or one 8bit buffer. This device features two output enables, each controlling four of the 3-state outputs. A HIGH on n active-low OE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC. It complies with JEDEC standards (JESD8C (2.7 V to 3.6 V), JESD7A (2.0 V to 6.0 V). It also features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V).

  • CMOS low power dissipation, high noise immunity
  • Latch-up performance exceeds 100mA per JESD 78 Class II Level B
  • Octal bus interface, non-inverting 3-state outputs
  • TTL input level, wide supply voltage range from 4.5V to 5.5V
  • Input leakage current is ±0.1µA maximum at (VI = VCC or GND; VCC = 5.5V, 25°C)
  • Supply current is 8µA maximum at (VI = VCC or GND; VCC = 5.5V; IO = 0A, 25°C)
  • Input capacitance is 3.5pF typical at (25°C)
  • Propagation delay is 13ns typical at (VCC = 4.5V, 25°C)
  • Transition time is 5ns typical at (VCC = 4.5V, 25°C)
  • Operating temperature range from -40°C to +125°C, TSSOP20 package

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Buffer / Line Driver
74HCT244
74244
74HCT
2 Element
8bit
20
125 °C
-40 °C
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.20429
15000+
$0.19922
30000+
$0.19638
60000+
$0.1935
120000+
$0.19067