PDP SEO Portlet

74HCT241PW,118

Buffer / Line Driver, 74HCT241, 2 Element, 4.5 V to 5.5 V, 20 Pins, TSSOP

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HCT241PW,118
Secondary Manufacturer Part#: 74HCT241PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC/HCT241 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT241 are octal non-inverting buffer/line drivers with 3-state outputs. The 3-state outputs are controlled by the output enable inputs.

  • Output capability: bus driver
  • ICC category: MSI

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Buffer / Line Driver
74HCT241
74241
74HCT
2 Element
8bit
20
125 °C
-40 °C
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.24514
10000+
$0.23906
20000+
$0.23565
40000+
$0.23221
80000+
$0.2288