PDP SEO Portlet

74HCT238BQ-Q100X

3-to-8 Line Decoder / Demultiplexer, 74HCT, 8 Outputs, 4.5 V to 5.5 V, 16 Pins, DHVQFN

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HCT238BQ-Q100X
Secondary Manufacturer Part#: 74HCT238BQ-Q100X
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC_HCT238_Q100 decodes three binary weighted address inputs (A0, A1 and A2) to eight mutually exclusive outputs (Y0 to Y7). The device features three enable inputs (E1, E2 and E3). Every output is LOW unless E1 and E2 are LOW and E3 is HIGH. This multiple enable function allows easy parallel expansion to a 1-of-32 (5 to 32 lines) decoder with just four 74HC_HCT238_Q100 ICs and one inverter. The 74HC_HCT238_Q100 can be used as an eight output demultiplexer by using one of the active LOW enable inputs as the data input and the remaining enable inputs as strobes. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

Automotive product qualification in accordance with AEC-Q100 (Grade 1) ? Specified from ?40 ?C to +85 ?C and from ?40 ?C to +125 ?C ? Input levels: ? For 74HC238-Q100: CMOS level ? For 74HCT238-Q100: TTL level ? Demultiplexing capability ? Multiple input enable for easy expansion ? Ideal for memory chip select decoding ? Active HIGH mutually exclusive outputs ? Multiple package options ? Complies with JEDEC standard no. 7A ? ESD protection: ? MIL-STD-883, method 3015 exceeds 2000 V ? HBM JESD22-A114F exceeds 2000 V ? MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 ?)

Technical Attributes

Find Similar Parts

Description Value
Gold over Nickel Palladium
260
-4 mA
4 mA
37@4.5V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
-40 to 125 °C
16DHVQFN
16
Non-Inverting
2.5 x 3.5 x 0.85
50 pF
No
Automotive
DHVQFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.30557
12000+
$0.29799
24000+
$0.29374
48000+
$0.28944
96000+
$0.2852