PDP SEO Portlet

74HCT221D,118

Multivibrator, Non Retriggerable Monostable, 74HCT221, 36 ns, 4 mA, 4.5 V to 5.5 V, 16 Pins, SOIC

Manufacturer:Nexperia
Product Category: Logic ICs, Multivibrators
Avnet Manufacturer Part #: 74HCT221D,118
Secondary Manufacturer Part#: 74HCT221D,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC/HCT221 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT221 are dual non-retriggerable monostable multivibrators. Each multivibrator features an active LOW-going edge input and an active HIGH-going edge input (nB), either of which can be used as an enable input. Pulse triggering occurs at a particular voltage level and is not directly related to the transition time of the input pulse. Schmitt-trigger input circuitry for the nB inputs allow jitter-free triggering from inputs with slow transition rates, providing the circuit with excellent noise immunity. Once triggered, the outputs are independent of further transitions of LOW-going edge input and nB inputs and are a function of the timing components. The output pulses can be terminated by the overriding active LOW reset inputs. Input pulses may be of any duration relative to the output pulse. Pulse width stability is achieved through internal compensation and is virtually independent of VCC and temperature. In most applications pulse stability will only be limited by the accuracy of the external timing components.

  • Pulse width variance is typically less than ± 5%
  • Pin-out identical to “123”
  • Overriding reset terminates output pulse
  • nB inputs have hysteresis for improved noise immunity
  • Output capability: standard (except for nREXT/CEXT)
  • ICC category: MSI

Technical Attributes

Find Similar Parts

Description Value
Gold
HCT
Monostable Multivibrator
260
-4 mA
4 mA
50@4.5V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
2
5 V
16SO
16
10 x 4 x 1.45 mm
No
SOIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.49729
5000+
$0.48495
10000+
$0.47803
20000+
$0.47104
40000+
$0.46413