74HCT1G125GW,125
Buffer / Line Driver, 74HCT1G125, 4.5 V to 5.5 V, TSSOP-5
- RoHS 10 Compliant
- Tariff Charges
The 74HCT1G125GW,125 is a high-speed Si-gate CMOS Bus Buffer/Line Driver with 3-state output. The 3-state output is controlled by the output enable input (pin OE). A HIGH level at pin OE causes the output to assume a high-impedance OFF-state. The bus driver output currents are equal compared to the 74HCT125.
- Symmetrical output impedance
- High noise immunity
- Low power consumption
- Balanced propagation delays
- TM-Marking code
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| Buffer/Line Driver | ||
| 260 | ||
| -6 mA | ||
| 11@4.5V ns | ||
| 20 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 Low | ||
| -40 to 125 °C | ||
| 5 | ||
| Non-Inverting | ||
| 2.25 x 1.35 x 1 mm | ||
| 50 pF | ||
| No | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |