74HCT1G125GV,125
Buffer / Line Driver, 74HCT1G125, 1 Element, 4.5 V to 5.5 V, 5 Pins, TSOP
- RoHS 10 Compliant
- Tariff Charges
74HCT1G125GV,125 is a single buffer/line driver with 3-state output. This device inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC. It provides one non-inverting buffer/line driver with 3-state output. The 3-state output is controlled by the output enable input (pin active-low OE). A HIGH level at pin active-low OE causes the output to assume a high-impedance OFF-state. It complies with JEDEC standards (JESD8C (2.7 V to 3.6 V), JESD7A (2.0 V to 6.0 V). It features ESD protection (HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V).
- CMOS low power dissipation, high noise immunity
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- Symmetrical output impedance, balanced propagation delays
- Wide supply voltage range from 4.5V to 5.5V, TTL input level
- Input leakage current is 1.0µA maximum at (VI = VCC or GND; VCC = 5.5V, -40°C to +85°C)
- Supply current is 10µA maximum at (VI = VCC or GND; IO = 0A; VCC = 5.5V, -40°C to +85°C)
- Input capacitance is 1.5pF typical at (-40°C to +85°C)
- Propagation delay is 11ns typical at (VCC = 4.5V, -40°C to +85°C)
- Operating temperature range from -40°C to +125°C
- 5-lead SC-74A package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSOP | ||
| Buffer / Line Driver | ||
| 74HCT1G125 | ||
| 741G125 | ||
| 74HCT | ||
| 1 Element | ||
| 1bit | ||
| 5 | ||
| 125 °C | ||
| -40 °C | ||
| 5.5 V | ||
| 4.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |