PDP SEO Portlet

74HCT175PW,118

Flip Flop, 74HCT175, D, 16 ns, 54 MHz, 4 mA, 16 Pins, TSSOP

Manufacturer:Nexperia
Product Category: ICs, Logic, Flip-Flops
Avnet Manufacturer Part #: 74HCT175PW,118
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Input levels:
    • For 74HC175-Q100: CMOS level
    • For 74HCT175-Q100: TTL level
  • Four edge-triggered D-type flip-flops
  • Asynchronous master reset
  • Complies with JEDEC standard no. 7A
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)
  • Multiple package options

Technical Attributes

Find Similar Parts

Description Value
16 ns
16 Pins
54 MHz
4 mA
-40 °C
4.5 V
5.5 V
null
null
null
TSSOP
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
Need More?
USD $:
$ 0.21257
5000+
$0.21257
10000+
$0.2073
20000+
$0.20434
40000+
$0.20135
80000+
$0.1984
SubTotal:
$1,062.85