PDP SEO Portlet

74HCT174D,653

Flip Flop, 74HCT174, D, 18 ns, 69 MHz, 4 mA, 16 Pins, SOIC

Manufacturer:Nexperia
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74HCT174D,653
Secondary Manufacturer Part#: 74HCT174D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC/HCT174 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A. The 74HC/HCT174 have six edge-triggered D-type flip-flops with individual D inputs and Q outputs. The common clock (CP) and master reset inputs load and reset (clear) all flip-flops simultaneously. The register is fully edge-triggered. The state of each D input, one set-up time prior to the LOW-to-HIGH clock transition, is transferred to the corresponding output of the flip-flop.

  • Six edge-triggered D-type flip-flops
  • Asynchronous master reset
  • Output capability: standard
  • ICC category: MSI

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
HCT
D-Type Bus Interface
260
-4 mA
35@4.5V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
6
6
6
1
0
-40 to 125 °C
Single-Ended
16SO
16
Non-Inverting
10 x 4 x 1.45 mm
50 pF
No
Master Reset
SOIC
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.29425
10000+
$0.28192
20000+
$0.27135
40000+
$0.2643
80000+
$0.25373