PDP SEO Portlet

74HCT164D-Q100J

Manufacturer:Nexperia
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: 74HCT164D-Q100J
Secondary Manufacturer Part#: 74HCT164D-Q100J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Gold over Nickel Palladium
HCT
Shift Register
260
36@4.5V ns
0.008 mA
Surface Mount
MSL 1 - Unlimited
0
2
8
1
0
8
-40 to 125 °C
Serial to Parallel
14SO
No
14
8.75(Max) x 3.9 x 1.45(Max)
50 pF
No
Asynchronous
Automotive
SOIC
No
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
5000+
$0.27388
10000+
$0.2624
20000+
$0.25256
40000+
$0.246
80000+
$0.23616