74HCT164BQ-Q100X
Click image to enlarge
Manufacturer:Nexperia
Product Category:
Logic ICs, Shift Registers
Avnet Manufacturer Part #: 74HCT164BQ-Q100X
Secondary Manufacturer Part#: 74HCT164BQ-Q100X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| Gold over Nickel Palladium | ||
| HCT | ||
| Shift Register | ||
| 260 | ||
| 170@2V|34@4.5V|29@6V ns | ||
| 0.008 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 2 | ||
| 8 | ||
| 1 | ||
| 0 | ||
| 8 | ||
| -40 to 125 °C | ||
| Serial to Parallel | ||
| 14DHVQFN | ||
| No | ||
| 14 | ||
| 2.5 x 3 x 0.85 | ||
| 50 pF | ||
| No | ||
| Asynchronous | ||
| Automotive | ||
| DHVQFN | ||
| No | ||
| Positive-Edge | ||
| 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |