PDP SEO Portlet

74HCT139D-Q100J

2-to-4 Line Decoder / Demultiplexer, 74HCT, 8 Outputs, 4.5 V to 5.5 V, 16 Pins, SOIC

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HCT139D-Q100J
Secondary Manufacturer Part#: 74HCT139D-Q100J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HC139-Q100; 74HCT139-Q100 decodes two binary weighted address inputs (nA0, nA1) to four mutually exclusive outputs (nY0 to nY3). Each decoder features an enable input (nE). When nE is HIGH all outputs are forced HIGH. The enable input can be used as the data input for a 1-to-4 demultiplexer application. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
    • Specified from -40 °C to +85 °C and from -40 °C to +125 °C
  • Input levels:
    • For 74HC139-Q100: CMOS level
    • For 74HCT139-Q100: TTL level
  • Demultiplexing capability
  • 2 independent 2-to-4 decoders
  • Multifunction capability
  • Suitable for memory decoding, data routing or code conversion
  • Complies with JEDEC standard no. 7A
  • Active LOW mutually exclusive outputs
  • ESD protection:
    • MIL-STD-883, method 3015 exceeds 2000 V
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V (C = 200 pF, R = 0 O)
  • Multiple package options

Technical Attributes

Find Similar Parts

Description Value
1-of-4
Gold over Nickel Palladium
HCT
Decoder/Demultiplexer
260
-4 mA
4 mA
5.5 V
34@4.5V ns
0.008 mA
4.5 V
Surface Mount
MSL 1 - Unlimited
2
4
2
1
0
-40 to 125 °C
16SO
16
Inverting
10(Max) x 4(Max) x 1.45(Max)
50 pF
No
Automotive
SOIC
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
7500+
$0.21243
15000+
$0.20716
30000+
$0.2042
60000+
$0.20122
120000+
$0.19827