PDP SEO Portlet

74HCT138D,653

Decoder / Demultiplexer, HCT Family, 1 Gate, 3 Input, 8 Output, 4 mA, 4.5 V to 5.5 V, SOIC-16

Manufacturer:Nexperia
Avnet Manufacturer Part #: 74HCT138D,653
Secondary Manufacturer Part#: 74HCT138D,653
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74HCT138D is a 3-to-8 inverting Decoder/Demultiplexer decodes three binary weighted address inputs (A0, A1 and A2) to eight mutually exclusive outputs (Y0\ to Y7\). The device features three enable inputs (E1\, E2\ and E3). Every output will be high unless E1\ and E2\ are low and E3 is high. This multiple enable function allows easy parallel expansion to a 1-of-32 (5 to 32 lines) decoder with just four 138 series ICs and one inverter. The 138 series can be used as an eight output demultiplexer by using one of the active low enable inputs as the data input and the remaining enable inputs as strobes. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

  • Demultiplexing capability
  • Multiple input enable for easy expansion
  • Ideal for memory chip select decoding
  • Active low mutually exclusive outputs
  • TTL Input level
  • Complies with JEDEC standard No. 7A

Technical Attributes

Find Similar Parts

Description Value
1-of-8
Gold
HCT
Decoder/Demultiplexer
260
-4 mA
4 mA
5.5 V
35@4.5V ns
0.008 mA
4.5 V
Surface Mount
MSL 1 - Unlimited
3
8
1
3
0
-40 to 125 °C
16SO
16
Inverting
10 x 4 x 1.45 mm
50 pF
No
SOIC
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.16671
5000+
$0.16258
10000+
$0.16026
20000+
$0.15792
40000+
$0.1556